PDP SEO Portlet

TX2-9V

Electromechanical Relay DPDT 2A 9VDC 579Ohm Through Hole

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: TX2-9V
Secondary Manufacturer Part#: TX2-9V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Clad|Silver
Tin-Silver-Copper
Through Hole
-40 to 85 °C
15 x 7.4 x 8.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$2.22857
80+
$2.18182
160+
$2.13699
320+
$2.06622
640+
$2.02597