PDP SEO Portlet

TX2-24V

Relay Signal DPDT 24VDC Through Hole

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: TX2-24V
Secondary Manufacturer Part#: TX2-24V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TX2-24V is a Signal Relay with DC coil. This TX-series signal relay has 2CO (DPDT) Au-clad Ag alloy contacts. Best seller with broad line-up and AC 2000V breakdown voltage. Standard PC board terminal. The body block construction of the coil that is sealed at formation offers a high breakdown voltage of 2000V between contact and coil and 1000V between open contacts.

  • Single side stable function
  • 2000V Breakdown voltage between contact and coil
  • Outstanding vibration and shock resistance
  • High sensitivity of 140mW
  • Use of gold-clad twin crossbar contacts ensures high contact reliability
  • Sealed construction allows automatic washing

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  6.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.3125
2+
$2.15525
4+
$2.11825
8+
$2.08125
16+
$2.04425