PDP SEO Portlet

TQ2SA-5V

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: TQ2SA-5V
Secondary Manufacturer Part#: TQ2SA-5V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
28.1 mA
178 Ohm
DPDT
Gold Clad|Silver
5 V
Tin-Silver-Copper
125 V
0.5 A
1 A
110 V
3.75 V
140 mW
0.5 V
Surface Mount
4 ms
-40 to 70 °C
10
14 x 9 x 5.4 mm
Non-Latching
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.3
100+
$2.17568
200+
$2.11842
400+
$2.0641
800+
$2.0125