TQ2SA-5V
Relay Signal DPDT 125VAC 5VDC SMD Tube
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: TQ2SA-5V
Secondary Manufacturer Part#: TQ2SA-5V
- RoHS 10 Compliant
- Tariff Charges
The TQ series from Panasonic are through hole signal relays. These mechanical relays are mainly used in signal control applications such as communications, measurement equipment, OA equipment and industrial machines.
- Flat compact size 14mm x 9mm x 5.6mm dimensions
- Suitable for SMD automatic insertion
- High density mounting possible
- The use of gold-clad twin crossbar contacts ensures high contact reliability
- Low thermal electromotive force
- 1KV of breakdown voltage between contacts and coil
- Single side stable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28.1 mA | ||
| 178 Ohm | ||
| DPDT | ||
| Gold Clad|Silver | ||
| 5 V | ||
| Tin-Silver-Copper | ||
| 125 V | ||
| 0.5 A | ||
| 1 A | ||
| 110 V | ||
| 3.75 V | ||
| 140 mW | ||
| 0.5 V | ||
| Surface Mount | ||
| 4 ms | ||
| -40 to 70 °C | ||
| 10 | ||
| 14 x 9 x 5.4 mm | ||
| Non-Latching | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410020 |
| Schedule B: | 8536410020 |