PDP SEO Portlet

TQ2SA-5V-Z

Relay Signal DPDT 125VAC 5VDC SMD

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: TQ2SA-5V-Z
Secondary Manufacturer Part#: TQ2SA-5V-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TQ-SMD series 2-pole 5mm surface-mount Signal Relay complies with JIS C0806. By using the highly efficient polar magnetic circuit "seesaw balance mechanism"", a nominal operating power of 140mW (minimum operating power of 79mW) has been achieved (4-form-C single side stable type is 280mW). The high-efficiency magnetic circuits ensure low magnetic flux leakage. Because characteristics are little changed by proximity mounting, high-density mounting is possible."

  • Suitable for SMD automatic insertion (SA type)
  • The use of gold-clad twin crossbar contacts ensures high contact reliability
  • DIL terminal array enables use of IC sockets
  • Low thermal electromotive force
  • Latching types also available
  • Self-clinching terminal also available
  • MBB contact types available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: