PDP SEO Portlet

TQ2SA-3V

Relay Signal DPDT 125VAC 3VDC SMD Tube

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: TQ2SA-3V
Secondary Manufacturer Part#: TQ2SA-3V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
46.7 mA
64.3 Ohm
DPDT
Silver Nickel|Gold Clad
3 V
260 °C
125 V
2 A
2 A
220 V
2.25 Vdc
60|62.5 W|VA
0.3 Vdc
Surface Mount
4 ms
-40 to 70 °C
10
14 x 9 x 5.4 mm
Non-Latching
TQ
L-Bend

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.3
100+
$2.25175
200+
$2.20548
400+
$2.13245
800+
$2.09091