TQ2SA-12V-Z
Relay Signal DPDT 125VAC 12VDC SMD T/R
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: TQ2SA-12V-Z
Secondary Manufacturer Part#: TQ2SA-12V-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11.7 mA | ||
| 1.028 kOhm | ||
| DPDT | ||
| Silver Nickel|Gold Clad | ||
| 12 V | ||
| 260 °C | ||
| 125 V | ||
| 2 A | ||
| 2 A | ||
| 220 V | ||
| 9 Vdc | ||
| 60|62.5 W|VA | ||
| 1.2 Vdc | ||
| Surface Mount | ||
| 4 ms | ||
| -40 to 70 °C | ||
| 10 | ||
| 14 x 9 x 5.4 mm | ||
| Non-Latching | ||
| TQ | ||
| L-Bend |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410020 |
| Schedule B: | 8536410020 |