PDP SEO Portlet

TQ2-L2-5V

Signal Relay, 5 VDC, DPDT, 1 A, TQ Series, Through Hole, Latching Dual Coil

Manufacturer:Panasonic
Product Category: Relays, Signal
Avnet Manufacturer Part #: TQ2-L2-5V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TQ2-L2-5VDC is a low-profile high-sensitivity Signal Relay with DC coil. This TQ-series surface mount signal relay has 2CO (DPDT) Au-clad Ag alloy contact. Standard PC board terminal, high-efficiency magnetic circuits ensure low magnetic flux leakage. Because characteristics are little changed by proximity mounting, high-density mounting is possible.

  • 2-coil Latching function
  • DIL terminal array enables use of IC sockets
  • Low thermal electromotive force
  • -40 to 70°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
125 Mohm
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
Need More?
USD $:
$ 2.65714
50+
$2.65714
100+
$2.6014
200+
$2.54794
400+
$2.46358
800+
$2.41558
SubTotal:
$132.86