PDP SEO Portlet

TQ2-24V

Signal Relay, 24 VDC, DPDT, 1 A, TQ, Through Hole, Non Latching

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: TQ2-24V
Secondary Manufacturer Part#: TQ2-24V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TQ series from Panasonic are through hole signal relays. These mechanical relays are mainly used in signal control applications such as communications, measurement equipment, OA equipment and industrial machines.

  • 14mm x 9mm x 5mm dimension
  • Maximum switching capacity of 1A at 110VDC, 125VAC
  • DPDT contact configuration
  • Single side stable
  • 140mW power consumption
  • 1KV of breakdown voltage between contacts and coil

Technical Attributes

Find Similar Parts

Description Value
8.3 mA
DPDT
Gold Clad|Silver
24 V
Tin-Silver-Copper
260 °C
125 V
1 A
1 A
110 V
18 Vdc
30|62.5 W|VA
Through Hole
-40 to 70 °C
10
14 x 9 x 5 mm mm
TQ
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.32468
100+
$2.26439
200+
$2.20525
300+
$2.16602
400+
$2.13095