PDP SEO Portlet

TQ2-12V

Signal Relay DPDT 125V 12V PC Pin Through Hole Tube

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: TQ2-12V
Secondary Manufacturer Part#: TQ2-12V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TQ series from Panasonic are through hole signal relays. These mechanical relays are mainly used in signal control applications such as communications, measurement equipment, OA equipment and industrial machines.

  • Flat compact size 14mm x 9mm x 5.6mm dimensions
  • High density mounting possible
  • The use of gold-clad twin crossbar contacts ensures high contact reliability
  • 1KV of breakdown voltage between contacts and coil
  • Single side stable

Technical Attributes

Find Similar Parts

Description Value
11.67 mA
1.028 kOhm
DPDT
Gold Clad|Silver
12 V
Tin-Silver-Copper
260 °C
125 V
1 A
1 A
110 V
9 Vdc
30|62.5 W|VA
1.2 Vdc
Through Hole
3 ms
-40 to 70 °C
10
14 x 9 x 4.75 mm
Non-Latching
TQ
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$1.92208
100+
$1.87223
200+
$1.82333
300+
$1.7909
400+
$1.7619