SN-GCJA5
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Sensors & Transducers, Gas & Particulate Matter Sensors, Particulate Matter Sensors
Avnet Manufacturer Part #: SN-GCJA5
Secondary Manufacturer Part#: SN-GCJA5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5-Pin Wire to Board | ||
| 5 | ||
| 60 °C | ||
| -10 °C | ||
| I2C, UART | ||
| PM1, PM2.5, PM10 | ||
| Dust, Smoke | ||
| Module | ||
| Chassis Mount | ||
| 5.5 | ||
| 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |