PDP SEO Portlet

SFS6-DC12V

Electromechanical Relay 3PST-NO/3PST-NC 6A 12VDC 288Ohm Through Hole

Manufacturer:Panasonic
Avnet Manufacturer Part #: SFS6-DC12V
Secondary Manufacturer Part#: SFS6-DC12V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Forced operation contacts
    • N.O. and N.C. side contacts are connected through a card so that one interacts with the other in movement. In case of a contact welding, the other keeps a min. 0.5mm .020inch contact gap.
  • Separated chamber structure
    • N.O. and N.C. side contacts are put in each own space surrounded with a card and a body-separater. That prevents short circuit between contacts, which is caused by their springs welding or damaged.
  • Contact arrangement of 3 Form A 1 Form B
    • Enables various forms of control circuit.
  • High breakdown voltage
    • High breakdown voltage 2,500 Vrms (between contact sets/ between contact and coil)
  • High sensitivity
    • Realizes thin shape and high sensitivity (500mW nominal operating power) by utilizing high-efficiency polarized magnetic circuit with 4-gap balanced armature.
  • Complies with safety standards
    • Standard products

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$17.01429
100+
$16.0946
200+
$15.67105
400+
$15.33675
800+
$15.2581