PDP SEO Portlet

SFS2-L-DC24V

Electromechanical Relay DPST-NO/DPST-NC 6A 24VDC 1.6KOhm Through Hole

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: SFS2-L-DC24V
Secondary Manufacturer Part#: SFS2-L-DC24V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DPST-NO|DPST-NC
Silver Tin Oxide|Gold Flash
260
Through Hole
-40 to 85 °C
40 x 13 x 24 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 259 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$16.74286
100+
$15.83784
200+
$15.42105
400+
$15.02564
800+
$14.65