PDP SEO Portlet

SFN4D-DC24V

Electromechanical Relay 4PST-NO/DPST-NC 8A 24VDC 1.4769KOhm Through Hole

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: SFN4D-DC24V
Secondary Manufacturer Part#: SFN4D-DC24V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Relay complies with EN 50205, Type B
  • Polarized magnet system with snap action function
  • Extremely small total power loss
    • Nominal coil power consumption of 390mW
    • Double contacts with low contact resistance,
  • Relay height, 14.5mm Reinforced insulation according to EN 50178 between coil-contacts and contacts-contacts rated voltage of the circuits 230 / 400V or 277 / 480Vrm

Technical Attributes

Find Similar Parts

Description Value
4PST-NO|DPST-NC
Silver Tin Oxide|Gold Flash
Through Hole
-25 to 92 °C
53.3 x 33 x 14.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$30.17143
200+
$29.53846
400+
$28.93151
800+
$27.97351
1600+
$27.42857