S2EB-5V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 38.5 mA | ||
| 130 Ohm | ||
| DPST-NC|DPST-NO | ||
| 5 V | ||
| 250 V | ||
| 4 A | ||
| 3 A | ||
| 48 V | ||
| 3.5 Vdc | ||
| 90|1000 W|VA | ||
| 0.5 Vdc | ||
| Through Hole | ||
| 15 ms | ||
| -55 to 65 °C | ||
| 12 | ||
| 28 x 12 x 10 mm | ||
| Non-Latching | ||
| S Series | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |