PDP SEO Portlet

NN30310AAVB

Manufacturer:Panasonic
Avnet Manufacturer Part #: NN30310AAVB
Secondary Manufacturer Part#: NN30310AAVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30 V
6 V
Palladium
0.75 %/V
3.5 %
30 V
6 V
Surface Mount
1
24
1
6.0000, 30.0000 V
-40 to 85 °C
85 °C
-40 °C
3 A
Adjustable
0.75 to 5.5 V
24HQFN
24
4 x 4 x 0.7 mm
Industrial
HQFN
1250 kHz
1.25 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$4.98
6000+
$4.9551
12000+
$4.9302
24000+
$4.9053
48000+
$4.8804