JW2SN-DC12V
General Purpose Relay, JW Series, Power, Non Latching, DPDT, 12 VDC, 5 A
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: JW2SN-DC12V
Secondary Manufacturer Part#: JW2SN-DC12V
- RoHS 10 Compliant
- Tariff Charges
The JW2SN-DC12V is a Miniature Relay with universal terminal footprint. The high dielectric with standing for transient protection of 10000V surge in µs between coil and contacts and 70% of nominal voltage.
- Miniature Package with Universal Terminal Footprint
- DPDT Contact Configuration
- Sealed Construction
- Sockets are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 270 Ohm | ||
| DPDT | ||
| Nickel-Silver | ||
| 12 V | ||
| 277 V | ||
| 30 V | ||
| Through Hole | ||
| Non-Latching | ||
| Solder | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490050 |
| Schedule B: | 8536490050 |