JW2SN-B-DC5V
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: JW2SN-B-DC5V
Secondary Manufacturer Part#: JW2SN-B-DC5V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 106 mA | ||
| 47 Ohm | ||
| DPDT | ||
| Nickel-Silver | ||
| 5 V | ||
| 250 V | ||
| 5 A | ||
| 5 A | ||
| 30 V | ||
| 3.5 Vdc | ||
| 1250|150 VA|W | ||
| 0.5 Vdc | ||
| Through Hole | ||
| 15 ms | ||
| -40 to 60 °C | ||
| 8 | ||
| 28.6 x 12.8 x 20 mm | ||
| Non-Latching | ||
| PC Pins | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490050 |
| Schedule B: | 8536490050 |