JW1FSN-B-DC5V
Electromechanical Relay SPDT 10A 5VDC 47Ohm Through Hole
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: JW1FSN-B-DC5V
Secondary Manufacturer Part#: JW1FSN-B-DC5V
- RoHS 10 Compliant
- Tariff Charges
- Miniature package with universal terminal footprint
- High dielectric withstanding for transient protection:
- 10,000 V surge in µs between coil and contact
- Sealed construction
- Class B coil insulation types available
- VDE, TÜV, SEMKO, SEV, FIMKO also approved
- Sockets are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 Ohm | ||
| Nickel-Silver | ||
| 0.5 Vdc | ||
| Through Hole | ||
| 15 ms | ||
| -40 to 85 °C | ||
| 28.6 x 12.8 x 20 mm | ||
| Non-Latching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |