PDP SEO Portlet

HE1AN-W-DC24V-Y6

Manufacturer:Panasonic
Avnet Manufacturer Part #: HE1AN-W-DC24V-Y6
Secondary Manufacturer Part#: HE1AN-W-DC24V-Y6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
80 mA
300 Ohm
SPST-NO
Nickel-Silver
24 V
277 V
90 A
16.8 Vdc
24930 VA
2.4 Vdc
Through Hole
30 ms
-55 to 85 °C
4
38 x 33 x 38.8 mm
Non-Latching
Quick Connect|PC Pins
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 174 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$24.11429
2+
$22.81081
4+
$22.21053
8+
$21.64103
16+
$21.1