PDP SEO Portlet

HE1AN-DC24V

Power Relay, SPST-NO, 24 VDC, 30 A, HE, Panel Mount, Non Latching

Manufacturer:Panasonic
Avnet Manufacturer Part #: HE1AN-DC24V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HE1AN-DC24V is a HE series power relay. It is characterized by its coil holding voltage, which can be reduced up to 30% V of the nominal coil voltage. This results in an operating power of approximately 170mW, which contributes to equipment energy savings. The HE series relay is ideal for various applications such as photovoltaic power generation systems, uninterruptible power supplies, industrial equipment, and more. Typical application includes office equipment (copiers, package air conditioners, automatic vending machines), industrial equipment (machine tools, molding equipment, wrapping machines, food processing equipment, etc) home appliances (water heaters and air heating equipment).

  • High capacity and long life, compact size and low operating power
  • DC type, 24VDC nominal coil voltage, 1 Form A, plug-in terminal, 70%of rated voltage pick-up voltage
  • Single side stable operational function, 8mm min insulation gap
  • 3mm min distance between contacts ( reference value )
  • Operate voltage is 70%V of rated coil voltage max (20°C, initial)
  • 80mA rated operating current (±10%, 20°C), 1920mW rated operating power
  • 300 ohm coil resistance (±10%, 20°C)
  • Maximum allowable voltage is 110%V of rated coil voltage max allowable voltage (at 55°C)
  • AgSnO2 type contact material
  • Operating temperature range from -50°C to +55°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 33.2
20+
$33.2
40+
$31.4054
80+
$30.57895
160+
$29.79487
320+
$29.05
SubTotal:
$664.00