EZP-V80206MTB
Power Film Capacitor, 20 uF, 800 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: EZP-V80206MTB
Secondary Manufacturer Part#: EZP-V80206MTB
- RoHS 10 Compliant
- Tariff Charges
EZP-V series metallized polypropylene film capacitors recommended for DC linkage applications within a wide array of industries. Panasonic’s built-in fuse function, combined with the small case size of these film capacitors make them appropriate for any application requiring DC linkage. Typical applications include DC filtering, DC link circuit, solar inverters, wind power generation, industrial power supplies and inverter circuit in appliances (Air Conditioners etc.).
- High safety (with safety function)
- Long product life, high reliability
- Low loss, low ESR
- Flame retardant (case and sealing resin)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 µF | ||
| 10% | ||
| Radial Box - 4 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 35 V/us | ||
| 8.7 O | ||
| 37.5 mm | ||
| 105 °C | ||
| -40 °C | ||
| -888 | ||
| 700 A | ||
| -888 | ||
| 40.5 mm | ||
| 41 mm | ||
| 26 mm | ||
| -888 | ||
| -888 | ||
| 15.8 A | ||
| 800 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400040 |