PDP SEO Portlet

EZP-V60106LTB

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 10 uF, ± 10%, Through Hole, 600 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: EZP-V60106LTB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EZP-V series metallized polypropylene film capacitors recommended for DC linkage applications within a wide array of industries. Panasonic’s built-in fuse function, combined with the small case size of these film capacitors make them appropriate for any application requiring DC linkage. Typical applications include DC filtering, DC link circuit, solar inverters, wind power generation, industrial power supplies and inverter circuit in appliances (Air Conditioners etc.).

  • High safety (with safety function)
  • Long product life, high reliability
  • Low loss, low ESR
  • Flame retardant (case and sealing resin)

Technical Attributes

Find Similar Parts

Description Value
8.6 A
0.0169 ohm
37.5 mm
Through Hole
-40 °C
25 V/µs
Radial Leaded
EZPV Series
± 10%
41 mm
15 mm
null
null
29 mm
600 V
null
Radial Box - 2 Pin
Metallized PP
null
null
250 A
null
105 °C
10 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
Need More?
USD $:
$ 3.81504
300+
$3.81504
600+
$3.6664
1200+
$3.51777
2400+
$3.36913
4800+
$3.3072
SubTotal:
$1,144.51