PDP SEO Portlet

EZP-Q38335LTA

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 3.3 uF, ± 5%, Through Hole, 380 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: EZP-Q38335LTA
Secondary Manufacturer Part#: EZP-Q38335LTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
± 5%
Radial Box - 2 Pin
Through Hole
PC Pin
Metallized PP
50 Vus
0.0221 Ohm
GRADE III (Test Condition B)
37.5 mm
105 °C
-40 °C
165 A
34.5 mm
41 mm
EZPQ Series
17 mm
5.2 A
380 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$2.78
600+
$2.7661
1200+
$2.7522
2400+
$2.7383
4800+
$2.7244