PDP SEO Portlet

EZP-Q33356MTA

Manufacturer:Panasonic
Avnet Manufacturer Part #: EZP-Q33356MTA
Secondary Manufacturer Part#: EZP-Q33356MTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
35 uF
± 5%
Radial Box - 2 Pin
Through Hole
PC Pin
Metallized PP
14 V/us
6.2 MOhm
GRADE III (Test Condition B)
52.5 mm
105 °C
-40 °C
490 A
62 mm
57.5 mm
EZPQ Series
45 mm
AEC-Q200
14.4 A
330 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$13.24834
400+
$13.01682
800+
$12.81808
1200+
$12.61936
1600+
$12.42062