PDP SEO Portlet

EZP-E80606MTA

Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 60 uF, ± 10%, Through Hole, 800 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: EZP-E80606MTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High safety, Self-healing and Self-protecting function built-in
  • Long product life, High reliability
  • Low loss, Low ESR
  • Flame retardant (Case and sealing resin)
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
17 A
0.017 ohm
52.5 mm
Through Hole
-40 °C
15 V/µs
Radial Leaded
EZPE Series
± 10%
57.5 mm
35 mm
null
null
56 mm
800 V
null
Radial Box - 4 Pin
Metallized PP
GRADE II (Test Condition A)
null
900 A
null
85 °C
60 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
Need More?
USD $:
$ 17.46043
50+
$17.46043
100+
$16.97542
200+
$16.49041
400+
$16.12665
800+
$15.76289
SubTotal:
$873.02