PDP SEO Portlet

EZP-E80106LTA

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 10 uF, ± 10%, Through Hole, 800 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: EZP-E80106LTA
Secondary Manufacturer Part#: EZP-E80106LTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High safety, Self-healing and Self-protecting function built-in
  • Long product life, High reliability
  • Low loss, Low ESR
  • Flame retardant (Case and sealing resin)
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
Radial Box - 2 Pin
Through Hole
Radial Leaded
22 Vus
7000 uOhm
GRADE II (Test Condition A)
37.5 mm
85 °C
-40 °C
-888
220 A
-888
42 mm
41.5 mm
20 mm
-888
-888
7 A
800 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$5.22123
300+
$5.082
600+
$5.0537
1200+
$4.85541
2400+
$4.82016