EZP-E50756MTA
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: EZP-E50756MTA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 A | ||
| 6000 µohm | ||
| 52.5 mm | ||
| null | ||
| -40 °C | ||
| 14 V/µs | ||
| null | ||
| null | ||
| null | ||
| 57.5 mm | ||
| 30 mm | ||
| null | ||
| null | ||
| 51 mm | ||
| 500 V | ||
| null | ||
| null | ||
| Metallized PP (Polypropylene) | ||
| GRADE II (Test Condition A) | ||
| null | ||
| 1.05 kA | ||
| null | ||
| 85 °C | ||
| 75 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400040 |