EZP-E50356MTA
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: EZP-E50356MTA
Secondary Manufacturer Part#: EZP-E50356MTA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 uF | ||
| 10% | ||
| Through Hole | ||
| PC Pin | ||
| 21 V/us | ||
| 6.2 mOhm | ||
| GRADE II (Test Condition A) | ||
| 37.5 mm | ||
| 85 °C | ||
| -40 °C | ||
| -888 | ||
| 735 A | ||
| -888 | ||
| 51 mm | ||
| 41.5 mm | ||
| 30 mm | ||
| -888 | ||
| -888 | ||
| 13.5 A | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400040 |