PDP SEO Portlet

EZP-E50206LTA

Manufacturer:Panasonic
Avnet Manufacturer Part #: EZP-E50206LTA
Secondary Manufacturer Part#: EZP-E50206LTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 µF
10%
Radial Box - 2 Pin
Through Hole
PC Pin
21 V/us
11 O
GRADE II (Test Condition A)
37.5 mm
85 °C
-40 °C
-888
420 A
-888
42 mm
41.5 mm
20 mm
-888
-888
9.5 A
-888 V
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$3.92614
300+
$3.81939
600+
$3.75383
900+
$3.68882
1200+
$3.62078