EZP-E1B256MTA
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 25 uF, ± 10%, Through Hole, 1.1 kV
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: EZP-E1B256MTA
- RoHS 10 Compliant
- Tariff Charges
- High safety, Self-healing and Self-protecting function built-in
- Long product life, High reliability
- Low loss, Low ESR
- Flame retardant (Case and sealing resin)
- RoHS directive compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 A | ||
| 8000 µohm | ||
| 52.5 mm | ||
| Through Hole | ||
| -40 °C | ||
| 35 V/µs | ||
| Radial Leaded | ||
| EZPE Series | ||
| ± 10% | ||
| 57.5 mm | ||
| 30 mm | ||
| null | ||
| null | ||
| 51 mm | ||
| 1.1 kV | ||
| null | ||
| Radial Box - 4 Pin | ||
| Metallized PP | ||
| GRADE II (Test Condition A) | ||
| null | ||
| 875 A | ||
| null | ||
| 85 °C | ||
| 25 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400040 |