PDP SEO Portlet

EZJ-S2YD472

TVS Varistor, 30 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Manufacturer:Panasonic
Avnet Manufacturer Part #: EZJ-S2YD472
Secondary Manufacturer Part#: EZJ-S2YD472
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Excellent ESD suppression due to original advanced material technology
  • Having large electrostatic resistance meeting IEC61000-4-2, Special Level 30 kV standard
  • Having no polarity (bipolar) facilitated replacing Zener Diodes. Capable of replacing 2 Zener Diodes and 1 Capacitor.
  • Lead-free terminal electrodes enabling great solderability
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
85 °C
-40 °C
1.25 mm
EZJS Series
0805 [2012 Metric]
Multilayer Varistor (MLV)
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.26623
4000+
$0.25933
8000+
$0.25256
16000+
$0.24806
32000+
$0.24442