PDP SEO Portlet

EZA-EG1A50AC

ESD Protection Device, 100 V, 0201 [0603 Metric], 2 Pins, 0.04 pF, EZAEG

Manufacturer:Panasonic
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: EZA-EG1A50AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD protection of high-speed data lines
  • Low capacitance 0.04 pF : 0603(0201) size 0.05 pF : 1005(0402) size
  • Good ESD suppression characteristics
  • Good ESD withstanding
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
1 Line
2 Pins
null
30 V
null
null
-55 °C
null
null
125 °C
null
0.04 pF
null
null
null
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0.166
15000+
$0.166
30000+
$0.16252
60000+
$0.15918
120000+
$0.15391
240000+
$0.15091
SubTotal:
$2,490.00