PDP SEO Portlet

EYG-S182310

Thrml Mgmt Access Thermal Interface 700W/m.K

Manufacturer:Panasonic
Avnet Manufacturer Part #: EYG-S182310
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Excellent thermal conductivity : 700 to 1950 W/(m·K) (2 to 5 times as high as copper, 3 to 8 time as high as aluminum)
  • Lightweight: Specifi c gravity : 0.85 to 2.13 g/cm3 (1/4 to 1/10 of copper, 1/1.3 to 1/3 of aluminum in density)

Technical Attributes

Find Similar Parts

Description Value
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 6815100100
Schedule B: 6815100100
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 50.35954
10+
$50.35954
20+
$48.39748
40+
$46.43542
80+
$44.47336
160+
$43.65584
SubTotal:
$503.60