PDP SEO Portlet

EYG-S121810

Graphite Sheet 700 to 1950W/(m·K) 100µm

Manufacturer:Panasonic
Avnet Manufacturer Part #: EYG-S121810
Secondary Manufacturer Part#: EYG-S121810
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Excellent thermal conductivity : 700 to 1950 W/(m·K) (2 to 5 times as high as copper, 3 to 8 time as high as aluminum)
  • Lightweight: Specifi c gravity : 0.85 to 2.13 g/cm3 (1/4 to 1/10 of copper, 1/1.3 to 1/3 of aluminum in density)

Technical Attributes

Find Similar Parts

Description Value
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 6815100100
Schedule B: 6815100100
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 23.46071
20+
$23.46071
40+
$22.57423
80+
$22.45964
160+
$21.1108
320+
$21.00254
SubTotal:
$469.21