PDP SEO Portlet

EYG-S091207

Thrml Mgmt Access Thermal Interface 1000W/m.K

Manufacturer:Panasonic
Avnet Manufacturer Part #: EYG-S091207
Secondary Manufacturer Part#: EYG-S091207
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PGS (Pyrolytic Graphite Sheet) is a thermal interface material which is very thin, synthetically made, has high thermal conductivity, and is made from a higly oriented graphite polymer film. It is ideal for providing thermal management/heatsinking in limi

  • Excellent thermal conductivity : 700 to 1950 W/(m·K) (2 to 5 times as high as copper, 3 to 8 time as high as aluminum)
  • Lightweight: Specifi c gravity : 0.85 to 2.13 g/cm3 (1/4 to 1/10 of copper, 1/1.3 to 1/3 of aluminum in density)

Technical Attributes

Find Similar Parts

Description Value
Thermal Management/Heat-Sinking
0.07 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 6815100100
Schedule B: 6815100100
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$11.41429
40+
$10.7973
80+
$10.51316
160+
$10.24359
320+
$9.9875