PDP SEO Portlet

EYG-A121810M

Thrml Mgmt Access A-M Type 100um Graphite Sheet Polyester

Manufacturer:Panasonic
Avnet Manufacturer Part #: EYG-A121810M
Secondary Manufacturer Part#: EYG-A121810M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PGS (Pyrolytic Graphite Sheet) is a thermal interface material which is very thin, synthetically made, has high thermal conductivity, and is made from a higly oriented graphite polymer film. It is ideal for providing thermal management/heatsinking in limited spaces or to provide supplemental heat-sinking in addition to conventional means. This material is flexible and can be cut into customizable shapes.

  • Excellent thermal conductivity : 700 to 1950 W/(m·K) (2 to 5 times as high as copper, 3 to 8 time as high as aluminum)
  • Lightweight: Specifi c gravity : 0.85 to 2.13 g/cm3 (1/4 to 1/10 of copper, 1/1.3 to 1/3 of aluminum in density)
  • Flexible and easy to be cut or trimmed. (withstands repeated bending)
  • Low thermal resistance
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 6815100100
Schedule B: 6815100100
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$27.28726
40+
$26.22412
80+
$25.16098
160+
$24.09784
320+
$23.65486