PDP SEO Portlet

EXC-24CN601X

Choke, Common Mode, 600 Ohm, 200 mA, 1.25mm x 1mm x 0.5mm

Manufacturer:Panasonic
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: EXC-24CN601X
Secondary Manufacturer Part#: 52W5092
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Burst/radiation noise filtering for audio circuits
  • The optimally magnetic-coupled ferrite beads allow for the filtering of both common and normal mode noises
  • The strong multi-layer structure provides high resistance to reflow soldering heat and a high mounting reliability
  • Magnetic shield type
  • High Impedance : 600 O, Low Resistance Value : 0.9 O max. (EXC24CN type)
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
200 mA
600 Ohm
SMD
0.5 mm
1.25 mm
EXC24CN Series
1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 176 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.067