PDP SEO Portlet

EXC-24CH500U

Choke, Common Mode, 50 Ohm, 160 mA, 1.25mm x 1mm x 0.5mm

Manufacturer:Panasonic
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: EXC-24CH500U
Secondary Manufacturer Part#: EXC-24CH500U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size and low-profile (L 1.25 mmxW 1.00 mmxH 0.50 mm)
  • The achievement of the 6 GHz to 10 GHz signal cutoff frequency minimized the adverse effects on high-speed differential signaling lines, such as rounding of signal waveforms, and also enabled the suppression of high-frequency noise.
  • Rigid multi-layer sintered structure with high resistance to reflow heat and mounting reliability
  • Lead, halogen, and antimony free
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
160 mA
50 Ohm
504
0.5 mm
1.25 mm
EXC24CH Series
1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.17357
10000+
$0.1642
20000+
$0.16337
40000+
$0.16253
80000+
$0.1617