PDP SEO Portlet

EXC-14CX400U

Choke, Common Mode, 40 Ohm, 100 mA, 0.85mm x 0.65mm x 0.45mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: EXC-14CX400U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size and low-profile (L 0.85 mmxW 0.65 mmxH 0.45 mm)
  • This EXC14CX type are designed to suppress noise from MIPI interface in Mobile Phone
  • This filter can suppress not only common mode noise but also differential mode noise at mobile phone RF band
  • Rigidly layered and sintered structure with high resistance to reflow heat and mounting reliability
  • Lead, halogen, and antimony free
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
130 mA
null
40 mohm
null
0302 [0806 Metric]
40 ohm
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.13457
10000+
$0.13457
20000+
$0.13175
40000+
$0.12904
80000+
$0.12477
160000+
$0.12234
SubTotal:
$1,345.70