PDP SEO Portlet

EXB-28V103JX

Fixed Network Resistor, 10 kohm, Isolated, 4 Resistors, 0804 [2010 Metric], Convex, ± 5%

Manufacturer:Panasonic
Avnet Manufacturer Part #: EXB-28V103JX
Secondary Manufacturer Part#: EXB-28V103JX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic EXB28 series are isolated thick film chip resistor networks with convex termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficient for pick and place application.

  • Automotive grade AEC-Q200 compliant
  • EIA 0402 resistor array
  • 4 resistors in 2mm × 1mm size with 8 terminals
  • Power rating of 0.063W/element at 70°C
  • ±5% tolerance
  • Improvement of placement efficiency
  • Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
  • Jumpers are also available
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
Isolated
4
125 °C
-55 °C
63 mW
63 mW
0.35 mm
2 mm
EXB28V Series
1 mm
AEC-Q200
10 kOhm
± 5%
0804 [2010 Metric]
Surface Mount
Thick Film
Convex
Array
± 200ppm/K ppm/°C
0.5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00813
20000+
$0.00809
40000+
$0.00805
80000+
$0.00801
160000+
$0.00797