PDP SEO Portlet

EXB-V8V470JV

Fixed Network Resistor, 47 Ohm, Isolated, 4 Resistors, 0603 [1608 Metric], Concave, ± 5%, 50 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: EXB-V8V470JV
Secondary Manufacturer Part#: EXB-V8V470JV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic EXBV8 series are isolated thick film chip resistor networks with concave termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficient for pick and place application.

  • EIA 0603 resistor array
  • 4 resistors in 3.2mm × 1.6mm size with 8 terminals
  • Power rating of 0.063W/element at 70°C
  • ±5% tolerance
  • Improvement of placement efficiency
  • Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
  • Jumpers are also available
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
Isolated
4
125 °C
-55 °C
63 mW
0.6 mm
3.2 mm
EXB-V8V Series
1.6 mm
47 Ohm
± 5%
0603 [1608 Metric]
Surface Mount Device
Thick Film
Concave
Resistor Array
± 200ppm/K ppm/°C
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.03014
10000+
$0.02951
20000+
$0.0289
40000+
$0.02795
80000+
$0.0274