PDP SEO Portlet

EXB-V4V470JV

Fixed Network Resistor, 47 Ohm, Isolated, 2 Resistors, 0603 [1608 Metric], Concave, ± 5%, 50 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: EXB-V4V470JV
Secondary Manufacturer Part#: EXB-V4V470JV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • EXB V4V series EXB type chip resistors array
  • High density
  • Improvement of placement efficiency
  • Reference standard : IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
  • AEC-Q200 compliant
  • 2 resistors in 1.6mm × 1.6mm size
  • Concave terminal construction

Technical Attributes

Find Similar Parts

Description Value
Isolated
2
125 °C
-55 °C
63 mW
0.6 mm
1.6 mm
EXB-V4V Series
1.6 mm
47 Ohm
± 5%
0603 [1608 Metric]
Surface Mount Device
Thick Film
Concave
Resistor Array
± 200ppm/K ppm/°C
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25000  Mult:5000  
USD $:
25000+
$0.041
50000+
$0.04056
100000+
$0.04035
200000+
$0.04014
400000+
$0.03994