EXB-S8V113J
Fixed Network Resistor, 11 kOhm, Isolated, 4 Resistors, 0805 [2012 Metric], Concave, ± 5%, 100 V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: EXB-S8V113J
Secondary Manufacturer Part#: EXB-S8V113J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 100 mW | ||
| 0.7 mm | ||
| 5.08 mm | ||
| EXB-S8V Series | ||
| 2.2 mm | ||
| 11 kOhm | ||
| ± 5% | ||
| 0805 [2012 Metric] | ||
| Surface Mount Device | ||
| Thick Film | ||
| Concave | ||
| Resistor Array | ||
| ± 200ppm/K ppm/°C | ||
| 1.27 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |