EXB-Q16P101J
Fixed Network Resistor, 100 Ohm, Bussed, 15 Resistors, 1506 [3816 Metric], Convex, ± 5%, 25 V, 25 mW
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: EXB-Q16P101J
Secondary Manufacturer Part#: EXB-Q16P101J
- RoHS 10 Compliant
- Tariff Charges
- High density placing for digital signal circuits
- Bussed 8 or 15 resistors for pull up/down circuits 3.8 mm × 1.6 mm × 0.45 mm, 0.5 mm pitch
- High speed mounting using conventional placing machine
- Reference Standard IEC 60115-9, JIS C 5201-9, EIAJ RC-2130
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Bussed | ||
| 15 | ||
| 125 °C | ||
| -55 °C | ||
| 25 mW | ||
| 0.45 mm | ||
| 3.8 mm | ||
| EXBQ Series | ||
| 1.6 mm | ||
| 100 Ohm | ||
| ± 5% | ||
| 1506 [3816 Metric] | ||
| Surface Mount Device | ||
| Thick Film | ||
| Convex | ||
| Resistor Array | ||
| ± 200ppm/K ppm/°C | ||
| 0.5 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |