PDP SEO Portlet

EXB-N8V822JX

Fixed Network Resistor, 8.2 kOhm, Isolated, 4 Resistors, 0402 [1005 Metric], Concave, ± 5%, 50 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: EXB-N8V822JX
Secondary Manufacturer Part#: EXB-N8V822JX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High density
  • Improvement of placement effi ciency Placement effi ciency of Chip Resistor Array is two, four or eight times of the fl at type chip resistor

Technical Attributes

Find Similar Parts

Description Value
Isolated
4
125 °C
-55 °C
31 mW
0.45 mm
2 mm
EXB-N8V Series
1 mm
8.2 kOhm
± 5%
0402 [1005 Metric]
Surface Mount Device
Thick Film
Concave
Resistor Array
± 200ppm/K ppm/°C
0.5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.02343
20000+
$0.02294
40000+
$0.02247
80000+
$0.02172
160000+
$0.0213