PDP SEO Portlet

EXB-N8V101JX

Resistor, Array, 100 Ohm, ± 5%, 124 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film

Manufacturer:Panasonic
Avnet Manufacturer Part #: EXB-N8V101JX
Secondary Manufacturer Part#: EXB-N8V101JX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic EXBN8 series are isolated thick film chip resistor networks with concave termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and are more efficient for pick and place application.

  • EIA 0402 resistor array
  • 4 resistors in 2.0mm × 1.0mm size with 8 terminals
  • Power rating is 0.031W/element at 70°C
  • ±5% tolerance
  • Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
  • Jumpers are also available
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
Isolated
4
125 °C
-55 °C
31 mW
0.45 mm
2 mm
EXB-N8V Series
1 mm
100 Ohm
5
804
Surface Mount
Thick Film
Concave
Array
200.0000 ppm/°C
0.5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01935
20000+
$0.01885
40000+
$0.01836
80000+
$0.01803
160000+
$0.01774