EXB-N8N3R6JX
Fixed Network Resistor, 3.6 Ohm, 4 Resistors, 0402 [1005 Metric], Concave, ± 5%, 50 V, 31 mW
Manufacturer:Panasonic
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: EXB-N8N3R6JX
Secondary Manufacturer Part#: EXB-N8N3R6JX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 31 mW | ||
| 0.45 mm | ||
| 2 mm | ||
| EXB-N8N Series | ||
| 1 mm | ||
| 3.6 Ohm | ||
| ± 5% | ||
| 0402 [1005 Metric] | ||
| Surface Mount Device | ||
| Thick Film | ||
| Concave | ||
| Resistor Array | ||
| -200ppm/K to +600ppm/K | ||
| 0.5 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |