EXB-E10C331J
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: EXB-E10C331J
Secondary Manufacturer Part#: EXB-E10C331J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Bussed | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| 63 mW | ||
| 0.55 mm | ||
| 4 mm | ||
| EXB-E Series | ||
| 2.1 mm | ||
| 330 Ohm | ||
| 5 | ||
| 1608 | ||
| Surface Mount | ||
| Thick Film | ||
| Concave | ||
| Network | ||
| 200.0000 ppm/°C | ||
| 0.8 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |