EXB-E10C103J
Fixed Network Resistor, 10 kOhm, Bussed, 8 Resistors, 1608 [4021 Metric], Concave, ± 5%, 25 V, 63 mW
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: EXB-E10C103J
Secondary Manufacturer Part#: EXB-E10C103J
- RoHS 10 Compliant
- Tariff Charges
- High density placing for digital signal circuits
- Bussed 8 or 15 resistors for pull up/down circuits EXBE: 4.0 mm × 2.1 mm × 0.55 mm, 0.8 mm pitch
- Available direct placing on the bus line by means of half pitch spacing without through-holes on PWB (“High density placing” is shown below)
- High speed mounting using conventional placing machine
- Reference Standard…IEC 60115-9, JIS C 5201-9, EIAJ RC-2130
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Bussed | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| 63 mW | ||
| 0.55 mm | ||
| 4 mm | ||
| EXBE Series | ||
| 2.1 mm | ||
| 10 kOhm | ||
| ± 5% | ||
| 1608 [4021 Metric] | ||
| Surface Mount Device | ||
| Thick Film | ||
| Concave | ||
| Resistor Array | ||
| ± 200ppm/K ppm/°C | ||
| 0.8 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |